Allen Bradley 1719 Series Backplane, 1-Input

Subtotal (1 unit)*

Kr. 8 103,64

(exc. VAT)

Kr. 10 129,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 103,64

*price indicative

RS Stock No.:
257-6729
Mfr. Part No.:
1719-A8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1719

Product Type

Backplane

Number of Inputs

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

275mm

Standards/Approvals

UL

Depth

80mm

Communication Port Type

Ethernet

RoHS Status: Exempted

COO (Country of Origin):
DE
The Rockwell Automation slot base chassis is it one area or segment slot 1 to 8 for the output deactivation of I/O modules. Its relative humidity of is 95% noncondensing. Slot base chassis is compatible with extension chassis 1719A24.

Degree of protection IP20

Dimensions approx. (W x H x D) 275 x 127 x 80 mm

Ambient temperature 20 to +60 °C

Storage temperature 25 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy