WAGO 750 Series Controller, 24 V Supply, 1-Input
- RS Stock No.:
- 279-3078
- Mfr. Part No.:
- 750-882
- Brand:
- Wago
Subtotal (1 unit)*
Kr. 7 092,62
(exc. VAT)
Kr. 8 865,78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 7 092,62 |
*price indicative
- RS Stock No.:
- 279-3078
- Mfr. Part No.:
- 750-882
- Brand:
- Wago
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wago | |
| Manufacturer Series | 750 | |
| Number of Inputs | 1 | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Wago | ||
Manufacturer Series 750 | ||
Number of Inputs 1 | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Wago Controller ethernet in conjunction with the WAGO I/O System, the ethernet controller serves ethernet networks requiring fast and safe media redundancy. The controller supports all digital and analog input/output modules, as well specialty modules found within the series.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance
Protection type IP20
RoHS compliance
REACh compliance
