- RS Stock No.:
- 539-693
- Mfr. Part No.:
- MS8RS-205
- Brand:
- Sibille
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 539-693
- Mfr. Part No.:
- MS8RS-205
- Brand:
- Sibille
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Insulated Pliers
High quality Orange safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white. These tools are designed to help protect the user during live working, accidental contact or flashover when working on or adjacent to energised systems, and are guaranteed up to 1000V.
A selection of pliers suitable for use in a wide range of applications:
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Overall Length | 200 mm |