Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- RS Stock No.:
- 756-490
- Mfr. Part No.:
- 82 02 150
- Brand:
- Knipex
Subtotal (1 pack of 6 units)*
Kr. 386,33
(exc. VAT)
Kr. 482,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 27 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 386,33 | Kr. 64,388 |
*price indicative
- RS Stock No.:
- 756-490
- Mfr. Part No.:
- 82 02 150
- Brand:
- Knipex
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
| Brand | Knipex | |
| Sub Type | Slip Joint Pliers | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Handle Type | Comfortable Handle | |
| Jaw Opening | 16mm | |
| Finish | Atramentised | |
| Jaw Style | Serrated | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Slip Joint Pliers | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Handle Type Comfortable Handle | ||
Jaw Opening 16mm | ||
Finish Atramentised | ||
Jaw Style Serrated | ||
Standards/Approvals REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Knipex TwinGrip Front and Side Gripping Pliers are engineered for maximum versatility, combining strength and precision in one Compact tool. Designed to handle worn screws and threads, they deliver reliable performance even in confined spaces.
Front and side grip function with box joint and push button adjustment
High-grip front jaw with robust teeth and strong gear ratio
Gripping capacity for diameters and flats from 3 to 16 mm
Three-point system for secure frontal grip on flat work pieces up to 6 mm
Related links
- Knipex 1-Piece Gripping Plier, 150 mm Overall Serrated
- Knipex TwinGrip 1-Piece Gripping Plier, 154 mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 257 mm Overall
- Knipex 82 02 250 SB 1-Piece Gripping Plier, 257 mm Overall
- Knipex TwinGrip 1-Piece Gripping Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 150 mm Overall
- Knipex 1-Piece Long Nose Plier 37.5mm Jaw
- Knipex 1-Piece Plier Wrench Smooth, 150 mm Overall