Schneider Electric, 10A Anthracite 1 Gang Socket Indoor, French

Subtotal (1 unit)*

Kr. 88,09

(exc. VAT)

Kr. 110,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 88,09

*price indicative

RS Stock No.:
865-673
Mfr. Part No.:
MUR36133W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Socket

Colour

Anthracite

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Mount Type

Surface

Neon Indicator

No

Current Rating

10A

Voltage

250V ac

Material

Brass

IP Rating

IP55

Finish

Matt

Minimum Box Depth

64mm

Screwed/Screwless

Screw

Overall Width

71mm

Overall Height

71mm

Overall Depth

47mm

Standards/Approvals

REACh Regulation

Terminal Type

Screw Terminal

Grade

Residential

Faceplate Depth

64mm

RoHS Status: Exempted

COO (Country of Origin):
PL
The Schneider Electric Socket outlet designed for versatile indoor and outdoor use, featuring a robust build and a stylish anthracite finish, catering to both aesthetic and functional requirements.

Complete product presentation ensures straightforward installation

Flush mounting provides a clean and discreet appearance

Rated for 16A at 250V, delivering high performance for demanding applications

IP55 rating ensures effective protection against dust and water

1

28


34

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy