Legrand Grey Plug Socket, 2 Poles, NF Socket
- RS Stock No.:
- 253-9165
- Mfr. Part No.:
- 090490
- Brand:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9165
- Mfr. Part No.:
- 090490
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Grey | |
| Socket Type | NF Socket | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Grey | ||
Socket Type NF Socket | ||
Number of Poles 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
