- RS Stock No.:
- 423-0687
- Mfr. Part No.:
- 861 22
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 423-0687
- Mfr. Part No.:
- 861 22
- Brand:
- Legrand
Legislation and Compliance
Product Details
Modular mains sockets - surface mounting
This new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
This modular series comprises a socket and a decorative cover. For fitting onto frames - available separately (1st stock number: 423-0609).
The socket clips easily onto its frame. Protected against direct contact and equipped with mixed-head screws (flat, Phillips or Pozidriv).
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
This modular series comprises a socket and a decorative cover. For fitting onto frames - available separately (1st stock number: 423-0609).
The socket clips easily onto its frame. Protected against direct contact and equipped with mixed-head screws (flat, Phillips or Pozidriv).
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
International Protection Rating | IP31D |
Colour Family | White |