ABB Pluggable Function Module for use with Interface Relay
- RS Stock No.:
- 237-3162
- Mfr. Part No.:
- 1SVR405667R0000 CR-U T
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 863,11
(exc. VAT)
Kr. 1 078,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 863,11 |
*price indicative
- RS Stock No.:
- 237-3162
- Mfr. Part No.:
- 1SVR405667R0000 CR-U T
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Pluggable Function Module | |
| For Use With | Interface Relay | |
| Standards/Approvals | RoHS, UKCA, EAC, CE, CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Pluggable Function Module | ||
For Use With Interface Relay | ||
Standards/Approvals RoHS, UKCA, EAC, CE, CSA | ||
- COO (Country of Origin):
- AT
The ABB CR-U T plug-in module is a pluggable function module. The module is suitable for the sockets CR-U2S and CR-U3S. The rated control supply voltage is 24-240 V AC / DC.
Provides several timing functions
Related links
- ABB Pluggable Function Module for use with Interface Relay
- ABB Pluggable Function Module
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- ABB Interface Relay Module Test Plug for use with CR-P and CR-M Range Sockets
- ABB CR-U 2 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- ABB CR-U 3 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- ABB CR-U Series Interface Relay 230V ac Coil, DPDT
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT