TE Connectivity Pluggable Function Module for use with RT78724, RT78726
- RS Stock No.:
- 494-0744
- Distrelec Article No.:
- 304-10-765
- Mfr. Part No.:
- PTML0024 5-1415036-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save Kr. 9,75
View bulk pricing optionsSubtotal (1 unit)*
Kr. 65,21
(exc. VAT)
Kr. 81,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 003 unit(s) ready to ship
- Plus 111 unit(s) ready to ship from another location
- Plus 1 000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 65,21 | - |
| 5 - 9 | Kr. 63,26 | Kr. 9,75 |
| 10 + | Kr. 59,95 | Kr. 52,60 |
*price indicative
- RS Stock No.:
- 494-0744
- Distrelec Article No.:
- 304-10-765
- Mfr. Part No.:
- PTML0024 5-1415036-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Pluggable Function Module | |
| Accessory Type | LED Module | |
| For Use With | RT78724, RT78726 | |
| Standards/Approvals | RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Function Module | ||
Accessory Type LED Module | ||
For Use With RT78724, RT78726 | ||
Standards/Approvals RoHS, VDE | ||
- COO (Country of Origin):
- SK
Accessories for RT / PT / RP / SR2M Relays
Plug-in LED and protection module
Also suitable for all comparable relays with 3.5 / 5 mm pinnings, relay height profile 15.7 / 25.5 mm
Note
FD = free-wheeling diode
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V