TE Connectivity Docking Connector for PCB, 316998-7

Subtotal (1 tray of 20 units)*

Kr. 2 158,04

(exc. VAT)

Kr. 2 697,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 2 158,04Kr. 107,902

*price indicative

RS Stock No.:
474-747
Distrelec Article No.:
304-49-916
Mfr. Part No.:
316998-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Docking Connector

Product Type

Cage

For Use With

PCB

Series

Champ

Standards/Approvals

No

COO (Country of Origin):
JP
The TE Connectivity wire-to-board receptacle connector is designed for versatility and durability, ideally suited for applications requiring a robust and reliable connection. With its 1.27 mm centerline pitch and accommodating 50 signal positions, this connector excels in efficiently managing complex circuit applications. The through-hole solder termination allows for secure mounting on printed circuit boards, ensuring a stable connection. With a capacity to handle currents up to 1 A and an operational temperature range of -55 to 85 °C, this component demonstrates both resilience and endurance. The docking connector style reinforces its functionality, enabling seamless integration into various electronic assemblies. Compliance with EU RoHS and REACH regulations further affirms its adherence to contemporary environmental standards, making it a conscientious choice for modern electronic design.

Designed for wire-to-board applications, ensuring optimal connectivity

Equipped with a one-row configuration for space-efficient layouts

Offers a right angle PCB mount orientation for compact design solutions

Facilitates easy assembly and maintenance through a through-hole solder method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy