TE Connectivity D-Shaped Connector for PCB, 3-2271101-1

Subtotal (1 tray of 40 units)*

Kr. 2 379,63

(exc. VAT)

Kr. 2 974,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 2 379,63Kr. 59,491

*price indicative

RS Stock No.:
481-265
Distrelec Article No.:
304-49-890
Mfr. Part No.:
3-2271101-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cage

Accessory Type

D-Shaped Connector

For Use With

PCB

Series

AMP SCSI Connectors

Colour

Black

Material

TPE, Steel

Standards/Approvals

UL 94V-0, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity receptacle designed for cable-to-board applications offers an efficient 26-position configuration with a compact 1.27 mm centerline. Ideal for SCSI connector setups, this product ensures reliable connectivity and adaptability in a range of electronic projects. Crafted with a full metal shell for enhanced durability, it is built to withstand harsh conditions, featuring a robust thermoplastic housing that supports long-term use. This receptacle not only meets stringent industry standards but is also compliant with various regulations, making it a safe choice for sensitive electronic environments. With an operating temperature range of -55 to 105 °C, it can perform reliably under extreme conditions.

Designed for seamless integration with printed circuit boards

Offers excellent retention with dedicated PCB mount features

Utilizes nickel underplaying for improved contact reliability

Includes gold plating in the mating area to enhance connection quality

Optimized for both panel and board mounting flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy