WAGO 735 Series PCB Connector, 45-Contact, 3.81 mm Pitch, 1 Row, 735-127/001-000

Subtotal (1 box of 45 units)*

Kr. 895,75

(exc. VAT)

Kr. 1 119,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 895,75Kr. 19,906

*price indicative

RS Stock No.:
223-908
Mfr. Part No.:
735-127/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

45

Product Type

PCB Connector

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push Wire

Voltage

25V

Length

22.86mm

Series

735

Width

26.67mm

Standards/Approvals

No

Depth

10.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for versatility and efficiency in circuit connectivity. Featuring push button actuation and PUSH WIRE technology, this component facilitates quick, reliable connections while conserving valuable space on your PCB. Its compact design allows for side by side arrangements without sacrificing pole count, perfect for densely populated applications. The terminal block supports both solid and fine stranded conductors with a range of cross sections, making it adaptable to various wiring needs.

Allows for side by side configurations without compromising the number of poles

Compatible with a variety of conductor sizes for versatile wiring options

Constructed from high quality materials to ensure longevity and reliability

Designed to meet strict international standards for electrical safety and performance

Includes a visual indication for easy conductor insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy