WAGO 735 Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 735-306/001-000

Subtotal (1 box of 40 units)*

Kr. 626,91

(exc. VAT)

Kr. 783,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 626,91Kr. 15,673

*price indicative

RS Stock No.:
223-912
Mfr. Part No.:
735-306/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

32V

Depth

10.8mm

Width

3mm

Series

735

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed to enhance connectivity and efficiency in electronic applications. With its compact design and integrated push button functionality, this terminal block simplifies the process of wiring and maintaining connections on printed circuit boards. The innovative PUSH WIRE connection technology allows for easy insertion of solid conductors, ensuring reliable connectivity while conserving valuable space on the PCB.

Flexible conductor compatibility accommodates various wire sizes

Side by side arrangement supports efficient layout planning

Robust materials ensure enhanced durability and longevity

High flammability classification provides added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy