WAGO 2086 Series Pluggable Terminal Block, 3.5 mm Pitch, 2086-1110

Image representative of range

Subtotal (1 box of 84 units)*

Kr. 2 955,23

(exc. VAT)

Kr. 3 694,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 955,23Kr. 35,181

*price indicative

RS Stock No.:
609-482
Distrelec Article No.:
304-65-864
Mfr. Part No.:
2086-1110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Voltage

320V

Depth

7.8mm

Standards/Approvals

RoHS

Width

37.7mm

Series

2086

Length

16mm

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy