WAGO 2086 Series Pluggable Terminal Block, 3.5 mm Pitch, 2086-1130
- RS Stock No.:
- 609-504
- Distrelec Article No.:
- 304-65-866
- Mfr. Part No.:
- 2086-1130
- Brand:
- WAGO
Image representative of range
Subtotal (1 box of 84 units)*
Kr. 2 955,23
(exc. VAT)
Kr. 3 694,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 955,23 | Kr. 35,181 |
*price indicative
- RS Stock No.:
- 609-504
- Distrelec Article No.:
- 304-65-866
- Mfr. Part No.:
- 2086-1130
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 630V | |
| Depth | 7.8mm | |
| Series | 2086 | |
| Width | 37.7mm | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 630V | ||
Depth 7.8mm | ||
Series 2086 | ||
Width 37.7mm | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
- COO (Country of Origin):
- CH
Related links
- WAGO 2086 Series Pluggable Terminal Block 2086-1230
- WAGO 2086 Series Pluggable Terminal Block 2086-1222
- WAGO 2086 Series Pluggable Terminal Block 2086-1112
- WAGO 2086 Series Pluggable Terminal Block 2086-1110
- WAGO 2086 Series Pluggable Terminal Block 2086-1103
- WAGO 2086 Series Pluggable Terminal Block 2086-1122
- WAGO 2086 Series Pluggable Terminal Block 2086-1126
- WAGO 2086 Series Pluggable Terminal Block 2086-3222