Wurth Elektronik 361 Series Pluggable Terminal Block, 13-Contact, 3.81 mm Pitch, 1-Row

Bulk discount available

Subtotal (1 box of 60 units)*

Kr.5 320 98 

(exc. VAT)

Kr.6 651 24 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 - 180Kr. 88,683Kr. 5 320,98
240 +Kr. 81,499Kr. 4 889,94

*price indicative

RS Stock No.:
191-5473
Mfr. Part No.:
691361300013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.129mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6 kV

Series

361

Width

15.8 mm

Standards/Approvals

RoHS

Depth

11.1mm

Length

49.53mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links