Weidmüller LU Series PCB Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 2492220000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 120,01

(exc. VAT)

Kr. 150,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 120,01
10 +Kr. 111,08

*price indicative

RS Stock No.:
214-4660
Mfr. Part No.:
2492220000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

15mm

Number of Rows

1

Current

57A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Wire Connection Method

Push-in

Colour

Black

Voltage

600V

Depth

24.7mm

Width

41.48mm

Standards/Approvals

CSA, cURus

Series

LU

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy