Phoenix Contact UP 4 Series Pluggable Terminal Block, 6-Contact, 6.2 mm Pitch, 3060160

Subtotal (1 pack of 25 units)*

Kr. 2 522,10

(exc. VAT)

Kr. 3 152,625

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +Kr. 100,884Kr. 2 522,10

*price indicative

RS Stock No.:
216-3833
Mfr. Part No.:
3060160
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Current

32A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Screw

Voltage

800V

Series

UP 4

Length

21mm

Depth

41.2mm

Width

37.2mm

Standards/Approvals

IECEE CB Scheme, EAC, UL Recognised, CSA, cUL Recognised, cULus Recognised, KEMA-KEUR

COO (Country of Origin):
TR
The Phoenix plug with 6 number of position. It has screw connection and cross section of 0.2 to 6 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3

Overvoltage category III

Insulating material group I

Related links