Weidmüller LSF Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1473550000
- RS Stock No.:
- 227-8240
- Mfr. Part No.:
- 1473550000
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 320 units)*
Kr. 10 591,04
(exc. VAT)
Kr. 13 238,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 320 - 320 | Kr. 33,097 | Kr. 10 591,04 |
| 640 + | Kr. 32,17 | Kr. 10 294,40 |
*price indicative
- RS Stock No.:
- 227-8240
- Mfr. Part No.:
- 1473550000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 300V | |
| Depth | 14.75mm | |
| Series | LSF | |
| Width | 28.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 300V | ||
Depth 14.75mm | ||
Series LSF | ||
Width 28.7mm | ||
Standards/Approvals No | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250430000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825700000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824480000
- WAGO PCB Terminal Block 3.5 mm Pitch 252-108
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTA 1/8-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752162
- Phoenix Contact MKDS 1/8-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751303