Weidmüller LSF Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 3 units)*

Kr. 55,26

(exc. VAT)

Kr. 69,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +Kr. 18,42Kr. 55,26

*price indicative

RS Stock No.:
227-8315
Mfr. Part No.:
1824660000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Black

Voltage

320V

Series

LSF

Standards/Approvals

IEC 61984, IEC 60664-1

Depth

14.75mm

Width

23.25mm

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy