Weidmüller LSF Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1824800000
- RS Stock No.:
- 227-8330
- Mfr. Part No.:
- 1824800000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 24,60
(exc. VAT)
Kr. 30,75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 24,60 |
*price indicative
- RS Stock No.:
- 227-8330
- Mfr. Part No.:
- 1824800000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Series | LSF | |
| Width | 39.2mm | |
| Depth | 14.75mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 500V | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Series LSF | ||
Width 39.2mm | ||
Depth 14.75mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1824800000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1826020000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473680000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473830000
- Phoenix Contact MVSTBW 2.5/8-STF Series PCB Terminal Block 5 mm Pitch 1835342
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSP 1.5/8 Series PCB Terminal Block 5 mm Pitch 1730078
- Phoenix Contact MKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch, 1 Row