Wurth Elektronik WR-TBL Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 230-1992
- Distrelec Article No.:
- 302-20-855
- Mfr. Part No.:
- 691408520004B
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 35,46
(exc. VAT)
Kr. 44,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 35,46 |
| 10 - 49 | Kr. 33,18 |
| 50 - 99 | Kr. 31,46 |
| 100 + | Kr. 29,06 |
*price indicative
- RS Stock No.:
- 230-1992
- Distrelec Article No.:
- 302-20-855
- Mfr. Part No.:
- 691408520004B
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Series | WR-TBL | |
| Length | 21.32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Width 14mm | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Series WR-TBL | ||
Length 21.32mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510004B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row