Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691408520006B

Bulk discount available
View bulk pricing options

Subtotal (1 box of 140 units)*

Kr. 7 214,20

(exc. VAT)

Kr. 9 017,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
140 - 140Kr. 51,53Kr. 7 214,20
280 +Kr. 47,252Kr. 6 615,28

*price indicative

RS Stock No.:
230-1996
Mfr. Part No.:
691408520006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Current

1A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push-in

Colour

Green

Voltage

300V

Standards/Approvals

No

Series

WR-TBL

Length

31.48mm

Depth

13.5mm

Width

14mm

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy