Phoenix Contact, 5.08mm Pitch, 20 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push-In Termination, 1110649

Subtotal (1 pack of 50 units)*

Kr. 10 127,45

(exc. VAT)

Kr. 12 659,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 202,549Kr. 10 127,45

*price indicative

RS Stock No.:
240-3046
Mfr. Part No.:
1110649
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

20

Pitch

5.08mm

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Push-In

RoHS Status: Exempted

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 20 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C

Related links

Recently viewed