WAGO PCB Terminal Block, 5-Contact, 2.54 mm Pitch, 1 Row, 233-505
- RS Stock No.:
- 240-7774
- Distrelec Article No.:
- 304-40-885
- Mfr. Part No.:
- 233-505
- Brand:
- WAGO
Subtotal (1 pack of 85 units)*
Kr. 2 280,98
(exc. VAT)
Kr. 2 851,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 85 + | Kr. 26,835 | Kr. 2 280,98 |
*price indicative
- RS Stock No.:
- 240-7774
- Distrelec Article No.:
- 304-40-885
- Mfr. Part No.:
- 233-505
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Width | 15mm | |
| Length | 19.5mm | |
| Depth | 13.9mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Width 15mm | ||
Length 19.5mm | ||
Depth 13.9mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CH
The WAGO compact PCB terminal strip with 5 poles has cage clamp connections and screwdriver actuation. It has polyamide (PA66) insulation and comes in orange colour.
Double solder pins for high mechanical
Push-button actuation
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-505
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-516
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row