WAGO PCB Terminal Block, 1-Contact, 7.5 mm Pitch, 1 Row, 2626-1101

Subtotal (1 pack of 200 units)*

Kr. 3 154,20

(exc. VAT)

Kr. 3 942,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 15,771Kr. 3 154,20

*price indicative

RS Stock No.:
240-7825
Mfr. Part No.:
2626-1101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.5mm

Current

38A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

600V

Standards/Approvals

CSA, UL

Width

9.3mm

Depth

24.2mm

Length

23.6mm

COO (Country of Origin):
DE
The WAGO PCB terminal block has 1 pole and push-in cage clamp connection. It has 0° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.

Ideal for panel feedthrough applications

6 mm² conductor connection size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy