Same Sky, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Screw Mount, TBP02P1-381-04BE

Stock information currently inaccessible
RS Stock No.:
259-6774
Mfr. Part No.:
TBP02P1-381-04BE
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

3.81mm

Mounting Type

Screw Mount

COO (Country of Origin):
CN
The CUI devices provides a PCB terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 4.

Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy