Phoenix Contact Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1847068

Subtotal (1 pack of 250 units)*

Kr. 7 170,00

(exc. VAT)

Kr. 8 962,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +Kr. 28,68Kr. 7 170,00

*price indicative

RS Stock No.:
265-7438
Mfr. Part No.:
1847068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Width

20.8mm

Length

16.1mm

Depth

11.1mm

Standards/Approvals

CSA, VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised

The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.

Female connector

Copper alloy contact material

Related links