Molex 39763 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 397630104

Bulk discount available

Subtotal (1 box of 3000 units)*

Kr. 54 300,00

(exc. VAT)

Kr. 67 860,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 000 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 - 3000Kr. 18,10Kr. 54 300,00
6000 +Kr. 17,449Kr. 52 347,00

*price indicative

RS Stock No.:
287-2350
Mfr. Part No.:
397630104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Housing Material

Die Cast Zinc, Thermoplastic Polyurethane, Nickel Plated

Minimum Wire Size AWG

16 AWG

Maximum Wire Size AWG

24 AWG

Orientation

Straight

Colour

Black

Voltage

60 V

Standards/Approvals

IEC 61076-2-101, IEC 61076-2-104

Length

3m

Series

39763

COO (Country of Origin):
CN
The Molex 3.50mm Pitch Eurostyle Spring Type Plug, features 4 circuits. This Terminal Block and barrier strip provides a reliable and secure wire-to-board connection. With 4 circuits and a green color resin housing, it offers versatility and ease of use. The plug is MADE from high-quality copper alloy and features tin plating for enhanced conductivity. It is designed for a wide temperature range of -40° to +105°C, making it suitable for various applications. This product combines durability and performance to meet your wire-to-board connection needs.

3.50mm pitch Eurostyle spring type plug

4 circuits for versatile wiring options

Green color resin housing for easy identification

High-quality copper alloy construction for durability

Tin plating for enhanced conductivity

Wide temperature range of -40° to +105°C

Reliable and secure wire-to-board connection

Related links