Phoenix Contact SPT-THR 1.5/9-V-3.81 P20 R72 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1823379
- RS Stock No.:
- 856-1792
- Mfr. Part No.:
- 1823379
- Brand:
- Phoenix Contact
Subtotal (1 box of 200 units)*
Kr. 11 596,80
(exc. VAT)
Kr. 14 496,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | Kr. 57,984 | Kr. 11 596,80 |
*price indicative
- RS Stock No.:
- 856-1792
- Mfr. Part No.:
- 1823379
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 34.48mm | |
| Standards/Approvals | No | |
| Series | SPT-THR 1.5/9-V-3.81 P20 R72 | |
| Depth | 15.6mm | |
| Length | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 34.48mm | ||
Standards/Approvals No | ||
Series SPT-THR 1.5/9-V-3.81 P20 R72 | ||
Depth 15.6mm | ||
Length 7.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape
Related links
- Phoenix Contact SPT-THR 1.5/9-H-3.81 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823816
- Phoenix Contact SPT-THR 1.5/9-V-3.5 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823269
- Phoenix Contact SPT-THR 1.5/9-H-3.5 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823706
- Phoenix Contact SPT-THR 1.5/8-V-3.81 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823366
- Phoenix Contact SPT-THR 1.5/10-V-3.81 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823382
- Phoenix Contact SPT-THR 1.5/11-V-3.81 P20 R72 Series Pluggable Terminal Block 3.81 mm Pitch 1823395
- Phoenix Contact SPT-THR 1.5/12-V-3.81 P20 R72 Series Pluggable Terminal Block 3.81 mm Pitch 1823405
- Phoenix Contact SPT-THR 1.5/10-H-3.81 P20 R72 Series Pluggable Terminal Block 3.5 mm Pitch 1823829