Phoenix Contact SPT-THR 1.5/8-V-3.81 P20 R72 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1823366

Subtotal (1 box of 200 units)*

Kr. 10 493,60

(exc. VAT)

Kr. 13 117,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 52,468Kr. 10 493,60

*price indicative

RS Stock No.:
856-1799
Mfr. Part No.:
1823366
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SPT-THR 1.5/8-V-3.81 P20 R72

Width

30.67mm

Standards/Approvals

No

Depth

15.6mm

Length

7.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy