Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 856-2042
- Mfr. Part No.:
- 1841539
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
Kr. 7 533,90
(exc. VAT)
Kr. 9 417,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 75,339 | Kr. 7 533,90 |
*price indicative
- RS Stock No.:
- 856-2042
- Mfr. Part No.:
- 1841539
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 200V | |
| Depth | 24.2mm | |
| Series | SPTD 1.5/6-H-3.5 | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 200V | ||
Depth 24.2mm | ||
Series SPTD 1.5/6-H-3.5 | ||
Standards/Approvals No | ||
Width 26mm | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB Terminal blocks with a double level design making them Ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These Terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
Related links
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841597
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841571