Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
856-2045
Mfr. Part No.:
1841513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

2

Current

10A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

200V

Series

SPTD 1.5/4-H-3.5

Width

19mm

Depth

24.2mm

Length

18mm

Standards/Approvals

No

COO (Country of Origin):
CN

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks


COMBICON SPDT 1,5 series 3.5 mm pitch PCB Terminal blocks with a double level design making them Ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These Terminal blocks also feature an integrated test option

Features and Benefits


• Dual level configuration for high density wiring

• Time saving and tool free direct push in connection

• Actuation levers for simple disconnection

• Defined contact force for long-term contact stability

• Integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy