Phoenix Contact COMBICON Control Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1751604

Subtotal (1 box of 50 units)*

Kr. 7 076,55

(exc. VAT)

Kr. 8 845,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 141,531Kr. 7 076,55

*price indicative

RS Stock No.:
881-6279
Mfr. Part No.:
1751604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

630V

Series

COMBICON Control

Standards/Approvals

RoHS

Width

73.62mm

Depth

17mm

Length

12.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, product range: FFKDS(A)/V1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard

Related links