Phoenix Contact FRONT 2.5-H/SA 5/4 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1700781

Subtotal (1 box of 20 units)*

Kr. 1 853,86

(exc. VAT)

Kr. 2 317,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +Kr. 92,693Kr. 1 853,86

*price indicative

RS Stock No.:
881-8433
Mfr. Part No.:
1700781
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Standards/Approvals

No

Width

22.5mm

Depth

22mm

Length

19.5mm

Series

FRONT 2.5-H/SA 5/4

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.3 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy