Phoenix Contact FRONT 2.5-H/SA 5/5 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1724660
- RS Stock No.:
- 881-8492
- Mfr. Part No.:
- 1724660
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
Kr. 2 257,46
(exc. VAT)
Kr. 2 821,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 112,873 | Kr. 2 257,46 |
*price indicative
- RS Stock No.:
- 881-8492
- Mfr. Part No.:
- 1724660
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 22mm | |
| Standards/Approvals | No | |
| Series | FRONT 2.5-H/SA 5/5 | |
| Width | 27.5mm | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Depth 22mm | ||
Standards/Approvals No | ||
Series FRONT 2.5-H/SA 5/5 | ||
Width 27.5mm | ||
Length 19.5mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.3 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-H/SA 5/3 Series PCB Terminal Block 5 mm Pitch 1700121
- Phoenix Contact FRONT 2.5-V/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1700354
- Phoenix Contact FRONT 2.5-H/SA 5 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact FRONT 2.5-H/SA 5/4 Series PCB Terminal Block 5 mm Pitch 1700781
- Phoenix Contact FRONT 2.5-H/SA 5/9 Series PCB Terminal Block 5 mm Pitch 1744109
- Phoenix Contact FRONT 2.5-H/SA 5/2 Series PCB Terminal Block 5 mm Pitch 1868665
- Phoenix Contact FRONT 2.5-H/SA 5/6 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5/10 Series Horizontal PCB Terminal Block 5 mm Pitch, 1 Row