Phoenix Contact MK3DS 1/6-3.81 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 3 Row, 1727777
- RS Stock No.:
- 881-8553
- Mfr. Part No.:
- 1727777
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 9 094,55
(exc. VAT)
Kr. 11 368,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 181,891 | Kr. 9 094,55 |
*price indicative
- RS Stock No.:
- 881-8553
- Mfr. Part No.:
- 1727777
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 3 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 24.76mm | |
| Depth | 27.4mm | |
| Series | MK3DS 1/6-3.81 | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 3 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 24.76mm | ||
Depth 27.4mm | ||
Series MK3DS 1/6-3.81 | ||
Standards/Approvals No | ||
Length 25mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 18, Number of rows: 3, Number of positions per row: 6, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MK3DS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727748
- Phoenix Contact MK3DS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727780
- Phoenix Contact MK3DS 1/5-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727764
- Phoenix Contact MK3DS 1/4-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727751
- Phoenix Contact MK3DS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727803
- Phoenix Contact MK3DS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727816
- Phoenix Contact MK3DS 1/11-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727829
- Phoenix Contact MK3DS 1/8-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727793