RS PRO Drain Rod Set for use with Drains
- RS Stock No.:
- 388-4334
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
Kr. 2 453,42
(exc. VAT)
Kr. 3 066,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 453,42 |
*price indicative
- RS Stock No.:
- 388-4334
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drain Rod Set | |
| Sub Type | Rod Set | |
| Application | Drains | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drain Rod Set | ||
Sub Type Rod Set | ||
Application Drains | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO Drain Rod Set
If you need to push out, extract or wash away debris from blocked drains, use this drain rod set from RS PRO. The rods are made from durable, moisture-resistant polypropylene (PP) that won't get stuck when pushed down the drain. The material's crystalline composition gives it high flexural strength, meaning it can curve along with the bend in pipes without breaking.
This set includes four detachable rod ends for use with different types of blockages. The clearing wheel rotates along the drain surface to encourage movement in the pipe and compress water-logged debris. For more tenacious dirt and grime, the drop scraper grinds against the pipe surface to clear away obstructions. The plunger uses suction to pull debris out and the double worm screw is designed to twist over an object and catch it in its spiral prongs to pull it out.
The set contains 10 rods of three ft in length that can link together for a maximum reach of 30 feet, so you can tackle blockages in large, industrial drains or far down your plumbing pipework. The brass Lockfast joints provide a secure connection, so the rods and ends won't come apart during use.
Features and Benefits
• For use with drains
• Drain rod set
• Contains 10 rods
Related links
- RS PRO Drain Rod Set for use with Drains
- Teng Tools Tool Set for use with Pipe
- RS PRO Plumbing Tools for use with Drain Cleaning
- RS PRO Manual M31 x 1.5 Condensate Drain 11 cm³
- RS PRO Plumbing Tools for use with Tool Kits
- RS PRO Drain Mat for Drain Protection
- RS PRO Sink Plunger for use with Shower, Basin
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools