RS PRO Drain Rod Set for use with Drains

Image representative of range

Subtotal (1 unit)*

Kr. 1 253,37

(exc. VAT)

Kr. 1 566,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 253,37

*price indicative

RS Stock No.:
388-8257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drain Rod Set

Sub Type

Rod Set

Application

Drains

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Drain Rod Set


This universal drain rod set from RS PRO provides you with all the tools you need to clear a blocked drain. The polypropylene (PP) material makes the rods resistant to becoming stuck and gives them enough flexibility to bend around pipe corners without breaking. The rods come bound by two leather straps for easy transport and storage.

The four supplied rod ends allow you to tackle a range of blockages. Use the clearing wheel to roll over water-logged dirt and compress it to a more manageable size. The drop scraper's semi-circular surface gives you a sharp end to scrape away sticky substances from the drain. For thicker blockages, the plunger creates a pocket of air to forcefully break down obstructions. The double worm screw swivels down to catch items and bring them safely back up out of the drain.

This set's 10 interlocking rods feature sturdy brass Lockfast joints that provide a secure connection, meaning they won't detach from each other or the rod ends in the middle of unclogging a drain. Each rod is three feet long, giving you a maximum length of 30 feet, making this product suitable for blockages far down in your pipes.

Features and Benefits


• For use with drains

• Drain rod set

• Rod length of 3 ft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy