NSK UK208D1 Adapter Sleeve -, 40 mm ID

Subtotal (1 unit)*

Kr. 549,92

(exc. VAT)

Kr. 687,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 549,92

*price indicative

RS Stock No.:
643-917
Mfr. Part No.:
UK208D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Adapter Sleeve

Centre Height

40mm

Non Compliant with RoHS

COO (Country of Origin):
CN
The NSK Insert Ball Bearing with Adapter Sleeve designed for applications requiring precise shaft centering and easy mounting via an adapter sleeve system. Its solid construction, combined with factory-applied premium grease and sealing elements, makes it suitable for continuous-duty operations in demanding industrial settings.

Durable construction

Supports quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy