- RS Stock No.:
- 121-5812
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
- Brand:
- Festo
2 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 2 331,89
(exc. VAT)
Kr. 2 914,86
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 331,89 |
- RS Stock No.:
- 121-5812
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo VZXF Series Two Way Angle Seat Valve
Festo VZXF series tough and durable angle seat valves for process automation applications. Perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and open circuits.
Features and Benefits
Suitable for most media with a viscosity of up to 600 mm²/s
High thermal resistance.
High level of safety
Two versions available:
– Closing in the direction of media flow for gaseous media
– Closing against the direction of media flow for fluid media.
High thermal resistance.
High level of safety
Two versions available:
– Closing in the direction of media flow for gaseous media
– Closing against the direction of media flow for fluid media.
Festo Angle Seat PneumaticValve, G 1, 6 Bar - VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
Need a durable pneumatic valve with high thermal resistance? This angle seat valve from Festo will do the job by safely controlling the flow of air and liquid in your industrial systems, including thick fluids and vapour. It's a 2/2 or two-way valve, meaning it has two ports and two positions. The innovative Y-shaped design with external actuation reduces wear and provides greater flow control. Use this long-life component to reduce the amount of replacement parts and maintenance time needed by your system.
• Mechanical spring return for increased reliability
• Works safely with a wide range of pressures between 0bar and 6bar
• Uses a universal BSP (British Standard Pipe) thread with a size of 1in so it's compatible with many systems
• Operating temperature range of -10°C to + 60°C makes it suitable for challenging industrial settings
• Works safely with a wide range of pressures between 0bar and 6bar
• Uses a universal BSP (British Standard Pipe) thread with a size of 1in so it's compatible with many systems
• Operating temperature range of -10°C to + 60°C makes it suitable for challenging industrial settings
Applications
• Process automation
• Industrial drying equipment
• Food and beverage production
• Pharmaceutical industry
• Industrial drying equipment
• Food and beverage production
• Pharmaceutical industry
What's this angle seat valve made from?
This device has a strong stainless-steel housing material and a PTFE (polytetrafluoroethylene) seal, making it durable and highly corrosion-resistant.
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 6 bar |
- RS Stock No.:
- 121-5812
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
- Brand:
- Festo