- RS Stock No.:
- 203-7059
- Mfr. Part No.:
- VZXF-L-M22C-M-B-N34-160-H3B1-50-16
- Brand:
- Festo
Available to back order for despatch 17.06.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 1 616,23
(exc. VAT)
Kr. 2 020,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 616,23 |
- RS Stock No.:
- 203-7059
- Mfr. Part No.:
- VZXF-L-M22C-M-B-N34-160-H3B1-50-16
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 9 bar.
Line connection = G1 1/4
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 3/4in |
Maximum Working Pressure | 16 bar |
- RS Stock No.:
- 203-7059
- Mfr. Part No.:
- VZXF-L-M22C-M-B-N34-160-H3B1-50-16
- Brand:
- Festo