Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G, Female 1/8 in

Subtotal (1 unit)*

Kr. 3 567,11

(exc. VAT)

Kr. 4 458,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 567,11

*price indicative

RS Stock No.:
203-7154
Mfr. Part No.:
VZXA-B-TS6-25-M2-V13T-8.3-K-46-17-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

G 1/8

Valve Type

Angle Seat

Default Valve Position

2/2-Way Seat Valve

Inlet Port Size

1/8 in

Outlet Connection Type

G 1/8

Return Type

Mechanical Spring

Outlet Port Size

1/8 in

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Valve Material

Stainless Steel Casting

Maximum Operating Temperature

+60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4)

Model Number

8060530

COO (Country of Origin):
DE
The Festo VZXF series modular pneumatically actuated angle seat valve is MADE of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 5 bar.

Line connection = G2

Type of actuation = pneumatic

Assembly position = any

Mounting type = line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy