Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G 1-1/4, Female 1-1/4 in

Subtotal (1 unit)*

Kr. 5 361,24

(exc. VAT)

Kr. 6 701,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 361,24

*price indicative

RS Stock No.:
203-7006
Mfr. Part No.:
VZXA-B-TS6-32-M2-V13T-4.4-K-46-17-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1-1/4 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1 → 1/4 in

Inlet Thread Standard

G 1-1/4

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Valve Material

Stainless Steel Casting

Maximum Operating Temperature

180°C

Standards/Approvals

CRN CE

Model Number

8060533

COO (Country of Origin):
DE
The Festo ELGA series toothed belt axis with recirculating ball bearing guide. The effective diameter of drive pinion is 39.79 mm.

Working stroke = 600 mm

Size = 80

Toothed-belt stretch = 0.168 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy