Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G
- RS Stock No.:
- 288-3090
- Mfr. Part No.:
- VZXA-A-TS6-32-M2-V13T-16-M-90-26-PR-V4
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 8 184,52
(exc. VAT)
Kr. 10 230,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 184,52 |
*price indicative
- RS Stock No.:
- 288-3090
- Mfr. Part No.:
- VZXA-A-TS6-32-M2-V13T-16-M-90-26-PR-V4
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8060516 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Model Number 8060516 | ||
- COO (Country of Origin):
- DE
The Festo angle seat valve is designed with a poppet valve and diaphragm actuator, suitable for in-line installations with a flow direction that is non-reversible. It operates with an external control and offers a wide range of operating pressures, making
Designed with a poppet valve and diaphragm actuator for efficient operation
In-line installation for easy mounting
Non-reversible flow direction for precise control
Wide operating pressure range from 0 MPa to 1.6 MPa
Suitable for vapour, inert gases, and filtered compressed air
Complies with RoHS standards for safer use
CE marked in accordance with EU Pressure Equipment Directive
Explosion protection for Zone 1 and Zone 2 (ATEX)
Safety Integrity Level (SIL) 2 for reliable performance
Stainless steel construction for durability
Related links
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve G, Female
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 MPa 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve G
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in