Festo Angle Seat type Pneumatic Actuated Valve, 7 bar, G, Female

Subtotal (1 unit)*

Kr. 10 420,92

(exc. VAT)

Kr. 13 026,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 420,92

*price indicative

RS Stock No.:
288-3092
Mfr. Part No.:
VZXA-A-TS6-50-M2-V13T-16-M-90-26-PR-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Maximum Operating Pressure

7 bar

Inlet Thread Standard

G

Inlet Port Gender

Female

Valve Material

Stainless Steel Casting

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number

8060518

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 7 Bar Maximum Operating Pressure, Stainless Steel Casting Valve - VZXA-A-TS6-50-M2-V13T-16-M-90-26-PR-V4, Numeric Part Number:8060518


This pneumatic-actuated valve controls fluid flow in industrial systems using a pneumatic actuator with a spring‑return mechanism and a normally closed default position. It is constructed as an angle‑seat valve in stainless steel casting, intended for installations requiring threaded G connections and female inlet ports. The unit operates across typical process temperature ranges and handles pressures encountered in general industrial applications.

Features and Benefits:


• NC spring‑return offers immediate fail‑safe closure in the event of supply loss
• Maximum operating pressure 10 bar provides high‑pressure handling
• Operating range 0°C to +60°C supports varied ambient conditions
• Stainless steel casting resists corrosive media and contamination
• Threaded G female inlet and outlet permit simple pipework connection

Applications


• Suitable for automated shut‑off in industrial process lines
• Ideal for corrosive media due to stainless steel construction
• Used with compressed Air systems requiring spring‑return safety
• Can be used for steam and liquid control within pressure limits
• Used for inlet/outlet threaded G installations in plant piping

What is the valve’s default state when pneumatic supply is absent?


The actuator uses a spring‑return so the valve returns to normally closed automatically.

How does the valve connect to existing pipework?


It uses G‑standard threads with a female inlet port and threaded outlet for a straightforward threaded connection.

What materials contact process media to mitigate corrosion?


Process‑wetted components are manufactured from stainless steel casting to reduce degradation.

What pressure and temperature limits define safe operation?


The valve is rated to operate up to 10 bar and across a temperature range from 0°C to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy