Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 1-1/2 in

Subtotal (1 unit)*

Kr. 9 738,87

(exc. VAT)

Kr. 12 173,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 738,87

*price indicative

RS Stock No.:
203-7155
Mfr. Part No.:
VZXA-B-TS6-40-M2-V13T-16-M-90-26-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Inlet Port Size

1-1/2 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 → 1/2 in

Maximum Operating Pressure

16 bar

Inlet Thread Standard

DIN ISO 228

Inlet Port Gender

Female

Valve Material

Stainless Steel Cast

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

180°C

Standards/Approvals

TÜV 968/V 1039.00/18, CRN CE mark, SIL 2

Model Number

8060537

COO (Country of Origin):
DE
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 16 bar.

Line connection = G 3/4

Type of actuation = pneumatic

Assembly position = any

Mounting type = line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy