Festo Angle Seat type Pneumatic Actuated Valve, 25 bar, DIN ISO 228, Female 1-1/4 in

Subtotal (1 unit)*

Kr. 8 374,77

(exc. VAT)

Kr. 10 468,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 374,77

*price indicative

RS Stock No.:
203-7019
Mfr. Part No.:
VZXA-B-TS6-32-M2-V13T-25-M-90-26-V4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1-1/4 in

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 → 1/4 in

Inlet Thread Standard

DIN ISO 228

Maximum Operating Pressure

25 bar

Inlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Valve Material

Stainless Steel Cast

Maximum Operating Temperature

180°C

Standards/Approvals

TÜV, CRN, CE mark, SIL 2

Model Number

8060535

COO (Country of Origin):
DE
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with piston actuator and closed position G thread.

Type of actuation = pneumatic

Assembly position = any

Mounting type = line installation

Line connection = G1 1/2 threaded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy