Festo Angle Seat type Pneumatic Actuated Valve, 7 bar, NPT, Female 35 mm

Subtotal (1 unit)*

Kr. 3 689,63

(exc. VAT)

Kr. 4 612,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 689,63

*price indicative

RS Stock No.:
203-7178
Mfr. Part No.:
VZXF-L-M22C-M-A-N112-350-M1-V4B2T-50-7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

35 mm

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1 → 1/2 in

Maximum Operating Pressure

7 bar

Inlet Thread Standard

NPT

Inlet Port Gender

Female

Valve Material

Stainless Steel Casting

Outlet Port Gender

Female

Outlet Thread Standard

NPT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Standards/Approvals

EU Directive pressure devices, RoHS, ISO8573-1:2010 (7:4:4)

Model Number

3539928

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 35mm Inlet Port Size, 1 to 1/2 in Outlet Port Size - VZXF-L-M22C-M-A-N112-350-M1-V4B2T-50-7, Numeric Part Number:3539928


This pneumatic-actuated valve provides controlled flow shut-off using a spring-return actuator in an angle-seat configuration for industrial fluid handling. It operates as a normally closed valve and is intended for installations requiring threaded NPT connections and stainless-steel cast construction. The unit is specified for moderate-pressure systems and a broad ambient temperature range suited to varied process environments.

Features and Benefits:


• Spring-return ensures valve returns to closed position when depressurised
• Threaded NPT inlet and outlet enable straightforward pipe fitting
• Stainless-steel casting resists corrosion in process lines
• Withstands operating pressure up to 10 bar
• Operates reliably from -10°C to +60°C
• Complies with ISO 8573-1:2010 particulate and moisture limits

Applications


• Suitable for steam and hot water control systems
• Ideal for automated valve actuation in chemical plants
• Used with pneumatic control skids in manufacturing
• Can be used for general process isolation in food production
• Suitable for integration where EU Directive Pressure Equipment compliance is required

What is the valve’s default position when Air supply is removed?


It returns to the closed position via its spring-return mechanism.

Which connection types are provided for pipework interfacing?


Both inlet and outlet are supplied as female-threaded NPT connections.

What material is used for the valve body construction?


The body is produced from stainless-steel casting to suit process environments.

What standards or certifications are relevant to its pneumatic supply quality?


It meets ISO 8573-1:2010 specifications for compressed Air quality in the listed classes.

What pressure range can the valve safely operate within?


The valve is rated to function at system pressures up to 10 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy