- RS Stock No.:
- 278-6237
- Mfr. Part No.:
- VUWG-L18-T32H-A-G14
- Brand:
- Festo
Available to back order for despatch 14.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 125,83
(exc. VAT)
Kr. 1 407,29
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 125,83 |
- RS Stock No.:
- 278-6237
- Mfr. Part No.:
- VUWG-L18-T32H-A-G14
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo valve is compact universal valve, Can be combined on manifold rail with electric individual valves. In-line valves can be used as individual valves or manifold valves.
Pneumatically actuated
High flow rate relative to its size
High flow rate relative to its size
Specifications
Attribute | Value |
---|---|
Thread Size | G 1/4in |
Valve Type | Directional Control Valve |
Default Valve Position | NO/NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | G 1/4in |
Maximum Working Pressure | 10 bar |